Image is representational - see mfr. specs

Conn IDC Connector RCP 6 POS 2.54mm IDT RA Cable Mount

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Tray Paketleme
Certificate of Compliance Guarantee
tanım +
Conn IDC Connector RCP 6 POS 2.54mm IDT RA Cable Mount
Product Highlights:
  • Connector Type = 622 Series
  • Number of Positions = 6
  • Receptacle
  • Mating Polarization Method = Center & Military
  • With Mating Polarization
Search Keywords: 6220641LF
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    TE Connectivity / Buchanan Brand
  • Parça Numarası:
    622-0641LF
  • Alias/AKA:
    1-1658527-9
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8536694051
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    133
  • Type:
    IDC Connector
  • Body Orientation:
    Right Angle
  • Gender:
    RCP
  • Mounting:
    Cable Mount
  • Pitch:
    2.54 mm
  • Number of Contacts:
    6
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Termination Method:
    IDT
  • Operating Temperature:
    N/A
Tools/3D Models +
kaynaklar +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 2.927
Hemen gönderilebilir
Stoktaki Miktar için Minimum Sipariş Miktarı:
5
Stokta Olmayan Miktar için Minimum Sipariş Miktarı:
333
11 Weeks Gemi olabilir 8.17.26
Sepete ekle
PRICE (USD)
MİKTAR
Unit Price
5
$42.30
100
$42.19
250
$42.09
333
$41.98
665
$21.47
998
$14.61
1.330 +
$14.32
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!