- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 616-AG1
616-AG1
TE Connectivity / Buchanan Brand
Conn DIP Adapter PL/PL 16 POS 2.54mm Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn DIP Adapter PL/PL 16 POS 2.54mm Solder ST Thru-Hole
Product Highlights:
- Adapter
- 16 Positions
- Row-to-Row Spacing = 7.62 mm
- Pin Style = Round
- Gold Pin Plating
Search Keywords: 616AG1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:616-AG1
-
Alias/AKA:2-1437515-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:DIP Adapter
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:PL/PL
-
Pitch:2.54 mm
-
Number of Contacts:16
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:5/Contact A
-
Operating Temperature:-65 to 125 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
51
Ships today, if you order in
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$14.17
23
$13.90
46
$13.65
92
$13.37
420
$13.12
1,000 +
$10.65
Click for Quote
Log in
to unlock special pricing