- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 609-4030LF
609-4030LF
TE Connectivity / Buchanan Brand
Conn IDC Connector F 40 POS 2.54mm IDT ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Conn IDC Connector F 40 POS 2.54mm IDT ST Cable Mount
Product Highlights:
- Connector Type = AMP-LATCH
- Number of Positions = 40
- Receptacle
- Mating Polarization Method = Center & Military
- With Mating Polarization
Search Keywords: 6094030LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:609-4030LF
-
Alias/AKA:2-1658526-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
28 -
Type:IDC Connector
-
Body Orientation:Straight
-
Gender:F
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:40
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1/Contact A
-
Termination Method:IDT
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
38
Can Ship immediately
Minimum Order Quantity:
5
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
5
$11.37
28
$10.80
56
$10.55
112
$10.33
252
$10.12
504
$9.99
1,008 +
$8.98
Click for Quote
Log in
to unlock special pricing