Available Replacements
교체 권장
Image is representational - see manufacturer specifications

TE Connectivity / Buchanan Brand Authorized Distributor

609-3427

Conn Shrouded Header HDR 34 POS 2.54mm Solder ST Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Conn Shrouded Header HDR 34 POS 2.54mm Solder ST Thru-Hole
Search Keywords: 6093427
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Buchanan Brand
Part No: 609-3427
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: Shrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 34
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 609-3427 discontinued?
Yes, 609-3427 from Te Connectivity / Buchanan Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 609-3427?
The recommended replacement for 609-3427 is 3-1761603-1 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 609-3427 RoHS compliant?
Yes, 609-3427 is RoHS compliant.
What is the lead time for 609-3427?
The standard lead time for 609-3427 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,904
Ships today, if you order in
Minimum Order Quantity:
4
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
4
$7.22
25
$4.18
50
$3.97
1,000
$3.31
5,000
$3.05
10,000 +
$2.96
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!