- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 609-3407
Available Replacements
RECOMMENDED REPLACEMENT
TE Connectivity / Buchanan Brand
609-3407
Conn Shrouded Header HDR 34 POS 2.54mm Solder ST Thru-Hole
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Conn Shrouded Header HDR 34 POS 2.54mm Solder ST Thru-Hole
Search Keywords: 6093407
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Buchanan Brand |
| Part No: | 609-3407 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Type: | Shrouded Header |
| Body Orientation: | Straight |
| Gender: | HDR |
| Mounting: | Through Hole |
| Pitch: | 2.54 mm |
| Number of Contacts: | 34 |
| Termination Method: | Solder |
Product Guides
+
Frequently Asked Questions
Is 609-3407 discontinued?
Yes, 609-3407 from Te Connectivity / Buchanan Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 609-3407?
The recommended replacement for 609-3407 is 3-1761605-1 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 609-3407 RoHS compliant?
Yes, 609-3407 is RoHS compliant.
What is the lead time for 609-3407?
The standard lead time for 609-3407 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.