Available Replacements
ROHs Equivalent
609-2641LF
609-2641LF

TE Connectivity / Buchanan Brand

In Stock: 1

Minimum Order: 5

VIEW PRODUCT
Image is representational - see mfr. specs

The 609-2641 is a 26-position female socket transition connector assembly designed for terminating flat ribbon cable.

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Pack Packaging
Certificate of Compliance Guarantee
Description +
The 609-2641 is a 26-position female socket transition connector assembly designed for terminating flat ribbon cable.
Product Highlights:
  • Connector Type = AMP-LATCH
  • Number of Positions = 26
  • Receptacle
  • Mating Polarization Method = Center & Military
  • With Mating Polarization
Search Keywords: 6092641
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Buchanan Brand
  • Part No:
    609-2641
  • Alias/AKA:
    1-1437021-4
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    IDC Connector
  • Body Orientation:
    Right Angle
  • Gender:
    F
  • Mounting:
    Cable Mount
  • Pitch:
    2.54 mm
  • Number of Contacts:
    26
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    1/Contact A
  • Termination Method:
    IDT
  • Operating Temperature:
    -55 to 125 °C
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 42
Can Ship immediately
Minimum Order Quantity:
20

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!