- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 609-2631HD
609-2631HD
TE Connectivity / Buchanan Brand
Connector Accessories Strain Relief Straight Blue Package
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Connector Accessories Strain Relief Straight Blue Package
Product Highlights:
- Accessory Type = Strain Relief
- 26 Positions
Search Keywords: 6092631HD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:609-2631HD
-
Alias/AKA:1-1437021-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Strain Relief
-
Dimension:37.59 x 6.1 x 14.48 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,850
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
7 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
50
$0.723
250
$0.646
500
$0.632
1,000
$0.618
2,500
$0.606
5,000
$0.558
7,500
$0.551
10,000 +
$0.535
Click for Quote
Log in
to unlock special pricing