- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 609-2630LF
TE Connectivity / Buchanan Brand
609-2630LF
Conn IDC Connector F 26 POS 2.54mm IDT RA Cable Mount
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
Conn IDC Connector F 26 POS 2.54mm IDT RA Cable Mount
Product Highlights:
- Connector Type = AMP-LATCH
- Number of Positions = 26
- Receptacle
- Mating Polarization Method = Center & Military
- With Mating Polarization
Search Keywords: 6092630LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:609-2630LF
-
Alias/AKA:1-1658526-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
42 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:F
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:26
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1/Contact A
-
Termination Method:IDT
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Frequently Asked Questions
Is 609-2630LF RoHS compliant?
Yes, 609-2630LF is RoHS compliant.
What is the lead time for 609-2630LF?
The standard lead time for 609-2630LF is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
251
Can Ship immediately
On Order:
1,260
can ship 11/2/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
315
17 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
5
$10.21
100
$8.52
250
$8.28
315
$8.04
630
$8.02
945
$7.99
1,260 +
$7.80
Click for Quote
Log in
to unlock special pricing