- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 609-2603LF
609-2603LF
TE Connectivity / Buchanan Brand
Conn IDC Connector PL 26 POS 1.27mm Solder RA Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Conn IDC Connector PL 26 POS 1.27mm Solder RA Thru-Hole
Product Highlights:
- Connector Type = Paddleboard
- 26 Positions
- Plug
- Without Mating Polarization
- Terminate To Printed Circuit Board
Search Keywords: 6092603LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:609-2603LF
-
Alias/AKA:1-6437006-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:PL
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:26
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
250
$16.65
500
$8.81
750
$6.20
1,000 +
$6.08
Click for Quote
Log in
to unlock special pricing