- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 609-25P
609-25P
TE Connectivity / Buchanan Brand
Plastic Shell D Connectors 9-37 Position Pins
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Plastic Shell D Connectors 9-37 Position Pins
Search Keywords: 60925P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:609-25P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Body Orientation:N/A
-
Mounting:N/A
-
Gender:N/A
-
Termination Method:N/A
-
Shell Size:N/A
-
Number of Contacts:N/A
-
Contact Plating:N/A
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$3.96
10
$3.88
25
$3.81
50
$3.73
100
$3.66
250
$3.58
500 +
$3.51
Click for Quote
Log in
to unlock special pricing