- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 609-2030LF
609-2030LF
TE Connectivity / Buchanan Brand
Conn Ribbon Cable Connector RCP 20 POS 2.54mm ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Conn Ribbon Cable Connector RCP 20 POS 2.54mm ST Cable Mount
Product Highlights:
- Connector Type = AMP-LATCH
- Number of Positions = 20
- Receptacle
- Mating Polarization Method = Center & Military
- With Mating Polarization
Search Keywords: 6092030LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:609-2030LF
-
Alias/AKA:1-1658526-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
49 -
Type:Ribbon Cable Connector
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
755
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
490
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
5
$9.13
100
$7.66
250
$7.64
490
$7.53
980
$7.21
1,470
$7.03
1,960 +
$7.01
Click for Quote
Log in
to unlock special pricing