- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 609-2000MLF
609-2000MLF
TE Connectivity / Buchanan Brand
Conn IDC Connector F 20 POS 2.54mm IDT RA Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Description
+
Conn IDC Connector F 20 POS 2.54mm IDT RA Cable Mount
Product Highlights:
- Connector Type = AMP-LATCH
- Number of Positions = 20
- Receptacle
- Mating Polarization Type = Military
- With Mating Polarization
Search Keywords: 6092000MLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:609-2000MLF
-
Alias/AKA:3-1658526-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
49 -
Type:IDC Connector3594
-
Body Orientation:Right Angle3574
-
Gender:F3578
-
Mounting:Cable Mount3586
-
Pitch:2.54 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1/Contact A
-
Termination Method:IDT3593
-
Operating Temperature:-55 to 125 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Ships today, if you order in
Minimum Order Quantity:
25
Price (USD)
Qty
Unit Price
25
$19.30
100
$19.01
250
$18.73
368
$18.44
735
$9.75
1,103
$6.70
1,470 +
$6.57
Click for Quote
Log in
to unlock special pricing