Available Replacements
Older Equivalent
Image is representational - see manufacturer specifications

TE Connectivity / Buchanan Brand Authorized Distributor

609-1441LF

Conn IDC Connector F 14 POS 2.54mm IDT RA Cable Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Conn IDC Connector F 14 POS 2.54mm IDT RA Cable Mount
Product Highlights:
  • Connector Type = AMP-LATCH
  • Number of Positions = 14
  • Receptacle
  • Mating Polarization Method = Center & Military
  • With Mating Polarization
Search Keywords: 6091441LF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Buchanan Brand
Part No: 609-1441LF
Alias/AKA: 1658526-9
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694051
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 70
Type: IDC Connector
Body Orientation: Right Angle
Gender: F
Mounting: Cable Mount
Pitch: 2.54 mm
Number of Contacts: 14
Maximum Current Rating: 1/Contact A
Termination Method: IDT
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces 609-1441LF?
The recommended replacement for 609-1441LF is 5-1437020-2 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 609-1441LF RoHS compliant?
Yes, 609-1441LF is RoHS compliant.
What is the lead time for 609-1441LF?
The standard lead time for 609-1441LF is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 678
Can Ship immediately
On Order:
700   can ship 2/22/27
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
350
17 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$8.38
100
$6.64
250
$6.49
350
$6.25
700
$6.03
1,050
$5.77
1,400 +
$5.76
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!