- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 609-1431HD
609-1431HD
TE Connectivity / Buchanan Brand
Connector Accessories Strain Relief Straight Package
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Connector Accessories Strain Relief Straight Package
Product Highlights:
- Accessory Type = Strain Relief
- 14 Positions
Search Keywords: 6091431HD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:609-1431HD
-
Alias/AKA:5-1437020-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Strain Relief
-
Dimension:22.35 x 14.48 x 6.1 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
58
Can Ship immediately
You may purchase all in-stock quantity of 58
Stock lot only:
58
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
100
Order Increment:
50
13 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$2.277
100
$2.070
500 +
$2.060
Click for Quote
Log in
to unlock special pricing