- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 609-0631
609-0631
TE Connectivity / Buchanan Brand
Connector Accessories Strain Relief Straight Blue Package
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Connector Accessories Strain Relief Straight Blue Package
Product Highlights:
- Strain Relief
- Number of Positions = 6
Search Keywords: 6090631
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:609-0631
-
Alias/AKA:2-1437020-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Strain Relief
-
Dimension:11.99 x 14.73 x 6.4 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1,250
$9.12
2,500
$4.66
3,750
$3.17
5,000 +
$3.11
Click for Quote
Log in
to unlock special pricing