- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 609-0627
TE Connectivity / Buchanan Brand
609-0627
Conn Shrouded Header HDR 6 POS 2.54mm Solder ST Thru-Hole
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector Type = Pin Headers
- Low Profile
- Number of Positions = 6
- 2.54 x 2.54 mm Centerline, Matrix
- PCB Mount Angle = Vertical
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Buchanan Brand |
| Part No: | 609-0627 |
| Alias/AKA: | 2-1761603-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
170 |
| Type: | Shrouded Header |
| Body Orientation: | Straight |
| Gender: | HDR |
| Mounting: | Through Hole |
| Pitch: | 2.54 mm |
| Number of Contacts: | 6 |
| Termination Method: | Solder |
-
This product is discontinued, but still in stock.