- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 609-002
609-002
TE Connectivity / Buchanan Brand
D Connector Mounting Hardware - Screwlock Set - One Pair
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
D Connector Mounting Hardware - Screwlock Set - One Pair
Search Keywords: 609002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:609-002
-
Alias/AKA:1437012-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7326908688
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Quick Disconnect Terminal
-
Gender:F
-
Tab Size:1.23 mm²
-
Stud Size:N/A
-
Wire Size:20-24 AWG
-
Color:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Minimum Order Quantity:
5
14 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
5
$15.33
10
$14.97
25
$14.74
50
$14.53
100
$14.14
250
$13.96
500 +
$13.87
Click for Quote
Log in
to unlock special pricing