- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 540-AG11D-LF
Available Replacements
Эквивалент без RoHS
TE Connectivity / Buchanan Brand
540-AG11D-LF
Conn DIP Socket SKT 40 POS 2.54mm Solder ST Thru-Hole Box/Tube
View Datasheet Accessories
RoHS Compliant
Discontinued
Tube Packaging
Certificate of Compliance
Description
+
Conn DIP Socket SKT 40 POS 2.54mm Solder ST Thru-Hole Box/Tube
Product Highlights:
- DIP Socket
- Number of Positions = 40
- Row-to-Row Spacing = 15.24 mm
- Through Hole Contact Termination Type
- Mount Style = Vertical
Search Keywords: 540AG11DLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:540-AG11D-LF
-
Alias/AKA:3-1571550-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:DIP Socket
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Pitch:2.54 mm
-
Number of Contacts:40
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Frequently Asked Questions
Is 540-AG11D-LF discontinued?
Yes, 540-AG11D-LF from Te Connectivity / Buchanan Brand is discontinued (end-of-life September 2021). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 540-AG11D-LF RoHS compliant?
Yes, 540-AG11D-LF is RoHS compliant.
What is the lead time for 540-AG11D-LF?
The standard lead time for 540-AG11D-LF is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.