- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 540-AG11D-ES
540-AG11D-ES
TE Connectivity / Buchanan Brand
Conn DIP Socket SKT 40 POS 2.54mm Solder ST Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued & Replaced
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Conn DIP Socket SKT 40 POS 2.54mm Solder ST Thru-Hole Tube
Product Highlights:
- DIP Socket
- Number of Positions = 40
- Row-to-Row Spacing = 15.24 mm
- Thru Hole
- Mount Style = Vertical
Search Keywords: 540AG11DES
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:540-AG11D-ES
-
Alias/AKA:7-1437536-5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536698000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Type:DIP Socket
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Pitch:2.54 mm
-
Number of Contacts:40
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-55 to 125 °C
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
356
Ships today, if you order in
Minimum Order Quantity:
36
Order Increment:
12
Price (USD)
Qty
Unit Price
1
$4.587
36
$4.170
108
$4.010
252
$3.850
504
$3.470
1,008
$3.200
2,508
$2.950
5,004 +
$2.740
Click for Quote
Log in
to unlock special pricing