Available Replacements
ROHs 등가
540-AG11D-LF 540-AG11D-LF TE Connectivity / Buchanan Brand
540-AG11D-LF

TE Connectivity / Buchanan Brand

In Stock: 0

Minimum Order: 10

View Product
이전 동등품
7-1437536-4 7-1437536-4 TE Connectivity / AMP Brand DIP Sockets
7-1437536-4

TE Connectivity / AMP Brand

In Stock: 1,427

Minimum Order: 36

View Product
Image is representational - see manufacturer specifications

TE Connectivity / Buchanan Brand Authorized Distributor

540-AG11D

Conn DIP Socket SKT 40 POS 2.54mm Solder ST Thru-Hole Box/Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Tube Packaging
Certificate of Compliance
Description +
Conn DIP Socket SKT 40 POS 2.54mm Solder ST Thru-Hole Box/Tube
Product Highlights:
  • DIP Socket
  • Number of Positions = 40
  • Row-to-Row Spacing = 15.24 mm
  • Thru Hole
  • Mount Style = Vertical
Search Keywords: 540AG11D
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Buchanan Brand
Part No: 540-AG11D
Alias/AKA: 7-1437536-4
Unit of Measure: Per Each
RoHS: No
HTS: 8536698000
COO: CH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 12
Type: DIP Socket
Body Orientation: Straight
Mounting: Through Hole
Gender: SKT
Pitch: 2.54 mm
Number of Contacts: 40
Maximum Current Rating: 3/Contact A
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 540-AG11D discontinued?
Yes, 540-AG11D from Te Connectivity / Buchanan Brand is discontinued (end-of-life September 2021). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 540-AG11D?
The recommended replacement for 540-AG11D is 7-1437536-4 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 540-AG11D RoHS compliant?
No, 540-AG11D is not RoHS compliant.
What is the lead time for 540-AG11D?
The standard lead time for 540-AG11D is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,427
Can Ship immediately
Minimum Order Quantity:
24
Order Increment:
12
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
24
$4.58
72
$4.51
156
$4.42
300
$4.25
504
$4.08
1,008 +
$3.81
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!