- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 525
Conn NEMA 2 POS 9.53mm Screw ST Cable Mount 30A/Contact
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn NEMA 2 POS 9.53mm Screw ST Cable Mount 30A/Contact
Search Keywords: 525
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:525
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:NEMA
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:9.53 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:30/Contact A
-
Wire Size:10-22 AWG
-
Operating Temperature:150(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
22 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
10
$3.84
46
$1.66
150
$1.45
1,000
$1.38
1,100
$1.36
5,400 +
$1.35
Click for Quote
Log in
to unlock special pricing