- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 521
Conn Terminal Block 2 POS 9.53mm Screw ST Cable Mount 35A/Contact
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block 2 POS 9.53mm Screw ST Cable Mount 35A/Contact
Product Highlights:
- 500 Series Block Series
- NEMA Product Line
- Block Type = Dovetail Base
- Contact Type = Strap Screw
- Medium Duty, High Temperature Application
Search Keywords: 521
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:521
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:9.53 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:35/Contact A
-
Wire Size:8-18 AWG
-
Operating Temperature:150(Max) °C
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.