Available Replacements
Non-RoHS Equivalent
520-AG11D-ES 520-AG11D-ES TE Connectivity / Buchanan Brand
520-AG11D-ES

TE Connectivity / Buchanan Brand

In Stock: 924

Minimum Order: 35

View Product
Image is representational - see manufacturer specifications

TE Connectivity / Buchanan Brand Authorized Distributor

520-AG11D-ES-LF

Conn DIP Socket SKT 20 POS 2.54mm Solder ST Thru-Hole Box/Tube

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Compliant
Discontinued
Tube Packaging
Certificate of Compliance
Description +
Conn DIP Socket SKT 20 POS 2.54mm Solder ST Thru-Hole Box/Tube
Product Highlights:
  • DIP Socket
  • Number of Positions = 20
  • Row-to-Row Spacing = 7.62 mm
  • Thru Hole
  • Mount Style = Vertical
Search Keywords: 520AG11DESLF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Buchanan Brand
Part No: 520-AG11D-ES-LF
Alias/AKA: 4-1571551-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 24
Type: DIP Socket
Body Orientation: Straight
Mounting: Through Hole
Gender: SKT
Pitch: 2.54 mm
Number of Contacts: 20
Maximum Current Rating: 3/Contact A
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 520-AG11D-ES-LF discontinued?
Yes, 520-AG11D-ES-LF from Te Connectivity / Buchanan Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 520-AG11D-ES-LF RoHS compliant?
Yes, 520-AG11D-ES-LF is RoHS compliant.
What is the lead time for 520-AG11D-ES-LF?
The standard lead time for 520-AG11D-ES-LF is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!