- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 520-AG11D
520-AG11D
TE Connectivity / Buchanan Brand
Conn DIP Socket SKT 20 POS 2.54mm Solder ST Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued & Replaced
Tube Packaging
Description
+
Conn DIP Socket SKT 20 POS 2.54mm Solder ST Thru-Hole Tube
Product Highlights:
- DIP Socket
- Number of Positions = 20
- Row-to-Row Spacing = 7.62 mm
- Thru Hole
- Mount Style = Vertical
Search Keywords: 520AG11D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:520-AG11D
-
Alias/AKA:2-1437536-5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536698000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Type:DIP Socket
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Pitch:2.54 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-55 to 125 °C
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,680
Ships today, if you order in
Minimum Order Quantity:
480
Order Increment:
24
Price (USD)
Qty
Unit Price
480
$2.91
960
$2.63
1,008
$2.47
2,520
$2.30
5,016
$2.15
10,008 +
$1.90
Click for Quote
Log in
to unlock special pricing