Image is representational - see manufacturer specifications

TE Connectivity / Buchanan Brand Authorized Distributor

516-AG11F

Conn DIP Socket SKT 16 POS 2.54mm Wire Wrap ST Thru-Hole

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Conn DIP Socket SKT 16 POS 2.54mm Wire Wrap ST Thru-Hole
Search Keywords: 516AG11F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Buchanan Brand
  • Part No:
    516-AG11F
  • Alias/AKA:
    4-1437531-5
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536698000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    DIP Socket
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Gender:
    SKT
  • Pitch:
    2.54 mm
  • Number of Contacts:
    16
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 516-AG11F discontinued?
Yes, 516-AG11F from Te Connectivity / Buchanan Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 516-AG11F RoHS compliant?
No, 516-AG11F is not RoHS compliant.
What is the lead time for 516-AG11F?
The standard lead time for 516-AG11F is approximately 11 days. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 192
Can Ship immediately
Minimum Order Quantity:
15
ADD TO CART
Price (USD)
Qty
Unit Price
15
$4.94
70
$4.87
150
$4.77
300
$4.58
10,000 +
$3.33
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!