Image is representational - see manufacturer specifications

TE Connectivity / Buchanan Brand Authorized Distributor

514-AG7D-LF

Conn DIP Socket SKT 14 POS 2.54mm Solder RA Thru-Hole Box/Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Tray Packaging
Certificate of Compliance
Description +
Conn DIP Socket SKT 14 POS 2.54mm Solder RA Thru-Hole Box/Tube
Product Highlights:
  • Socket Style = Standard
  • Through Hole Contact Termination Type
  • 2.54 mm Centerline
  • Row-to-Row Spacing = 7.62 mm
  • 14 Positions
Search Keywords: 514AG7DLF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Buchanan Brand
Part No: 514-AG7D-LF
Alias/AKA: 1825088-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509032
COO: CH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: DIP Socket
Body Orientation: Right Angle
Mounting: Through Hole
Gender: SKT
Pitch: 2.54 mm
Number of Contacts: 14
Maximum Current Rating: 3/Contact A
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 514-AG7D-LF discontinued?
Yes, 514-AG7D-LF from Te Connectivity / Buchanan Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 514-AG7D-LF RoHS compliant?
Yes, 514-AG7D-LF is RoHS compliant.
What is the lead time for 514-AG7D-LF?
The standard lead time for 514-AG7D-LF is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,215
Ships today, if you order in
Minimum Order Quantity:
5
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$7.33
25
$6.96
50
$6.80
100
$6.70
250
$6.52
500
$6.44
1,000 +
$6.40
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!