- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 514-AG7D
Available Replacements
TE Connectivity / Buchanan Brand
514-AG7D
Conn DIP Socket SKT 14 POS 2.54mm Solder RA Thru-Hole Tube
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Conn DIP Socket SKT 14 POS 2.54mm Solder RA Thru-Hole Tube
Product Highlights:
- DIP Socket
- Number of Positions = 14
- Row-to-Row Spacing = 7.62 mm
- Thru Hole
- Mount Style = Right Angle/Horizontal
Search Keywords: 514AG7D
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Buchanan Brand |
| Part No: | 514-AG7D |
| Alias/AKA: | 3-1437531-8 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
34 |
| Type: | DIP Socket |
| Body Orientation: | Right Angle |
| Mounting: | Through Hole |
| Gender: | SKT |
| Pitch: | 2.54 mm |
| Number of Contacts: | 14 |
| Maximum Current Rating: | 3/Contact A |
| Operating Temperature: | -55 to 125 °C |
Product Guides
+
Frequently Asked Questions
Is 514-AG7D discontinued?
Yes, 514-AG7D from Te Connectivity / Buchanan Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 514-AG7D?
The recommended replacement for 514-AG7D is 514-AG7D-LF from TE Connectivity / Buchanan Brand, available from OnlineComponents.com.
Is 514-AG7D RoHS compliant?
Yes, 514-AG7D is RoHS compliant.
What is the lead time for 514-AG7D?
The standard lead time for 514-AG7D is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.