Available Replacements
ROHs Equivalent
514-AG11D-LF
514-AG11D-LF

TE Connectivity / Buchanan Brand

In Stock: 0

Minimum Order: 1

VIEW PRODUCT
Image is representational - see mfr. specs

DIP Sockets

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Tube Packaging
Certificate of Compliance Guarantee
Description +
DIP Sockets
Product Highlights:
  • DIP Socket
  • Number of Positions = 14
  • Row-to-Row Spacing = 7.62 mm
  • Thru Hole
  • Mount Style = Vertical
Search Keywords: 514AG11D
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Buchanan Brand
  • Part No:
    514-AG11D
  • Alias/AKA:
    2-1437531-0
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536698000
  • COO:
    CH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    DIP Socket
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Gender:
    SKT
  • Pitch:
    2.54 mm
  • Number of Contacts:
    14
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    3/Contact A
  • Operating Temperature:
    -55 to 125 °C
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,534
Ships today, if you order in
Minimum Order Quantity:
45
ADD TO CART
Price (USD)
Qty
Unit Price
45
$1.56
250
$1.54
450
$1.51
850
$1.49
1,360
$1.45
2,500
$1.36
5,000 +
$1.26
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!