- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 510-AG90D-20
TE Connectivity / Buchanan Brand
510-AG90D-20
Conn SIP Socket SKT 20 POS 2.54mm Solder ST Thru-Hole
View Datasheet Ask the Datasheet Accessories Notify Me
- Number of Positions = 20
- Contact Style = Screw Machine
- Leg Style = Standard
- Beryllium Copper Contact Material
- Gold Contact Mating Area Plating Material
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:510-AG90D-20
-
Alias/AKA:3-1437530-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SIP Socket
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Pitch:2.54 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-55 to 125 °C
-
This product is discontinued, but still in stock.