Available Replacements
ROHs Equivalent
508-AG11D-LF 508-AG11D-LF TE Connectivity / Buchanan Brand
508-AG11D-LF

TE Connectivity / Buchanan Brand

In Stock: 5,502

Minimum Order: 60

View Product
Image is representational - see manufacturer specifications

TE Connectivity / Buchanan Brand Authorized Distributor

508-AG11D

Conn DIP Socket SKT 8 POS 2.54mm Solder ST Thru-Hole Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Tray Packaging
Certificate of Compliance
Description +
Conn DIP Socket SKT 8 POS 2.54mm Solder ST Thru-Hole Tube
Product Highlights:
  • DIP Socket
  • Number of Positions = 8
  • Row-to-Row Spacing = 7.62 mm
  • Thru Hole
  • Mount Style = Vertical
Search Keywords: 508AG11D
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Buchanan Brand
  • Part No:
    508-AG11D
  • Alias/AKA:
    7-1437529-9
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536698000
  • COO:
    CH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    DIP Socket
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Gender:
    SKT
  • Pitch:
    2.54 mm
  • Number of Contacts:
    8
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    3/Contact A
  • Operating Temperature:
    -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 508-AG11D discontinued?
Yes, 508-AG11D from Te Connectivity / Buchanan Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 508-AG11D RoHS compliant?
No, 508-AG11D is not RoHS compliant.
What is the lead time for 508-AG11D?
The standard lead time for 508-AG11D is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 927
Ships today, if you order in
Minimum Order Quantity:
45
ADD TO CART
Price (USD)
Qty
Unit Price
45
$1.67
250
$1.65
450
$1.61
850
$1.57
2,400
$1.55
2,500
$1.44
5,000 +
$1.36
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!