Image is representational - see manufacturer specifications

TE Connectivity / Buchanan Brand Authorized Distributor

506-AG11D-ESL-LF

Conn DIP Socket SKT 6 POS 2.54mm Solder ST Thru-Hole Box/Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Tube Packaging
Certificate of Compliance
Description +
Conn DIP Socket SKT 6 POS 2.54mm Solder ST Thru-Hole Box/Tube
Product Highlights:
  • DIP Socket
  • Number of Positions = 6
  • Row-to-Row Spacing = 7.62 mm
  • Thru Hole
  • Mount Style = Vertical
Search Keywords: 506AG11DESLLF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Buchanan Brand
Part No: 506-AG11D-ESL-LF
Alias/AKA: 2-1571551-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 80
Type: DIP Socket
Body Orientation: Straight
Mounting: Through Hole
Gender: SKT
Pitch: 2.54 mm
Number of Contacts: 6
Maximum Current Rating: 3/Contact A
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 506-AG11D-ESL-LF discontinued?
Yes, 506-AG11D-ESL-LF from Te Connectivity / Buchanan Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 506-AG11D-ESL-LF RoHS compliant?
Yes, 506-AG11D-ESL-LF is RoHS compliant.
What is the lead time for 506-AG11D-ESL-LF?
The standard lead time for 506-AG11D-ESL-LF is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately Buy all 2 in-stock or the regular minimum order quantity of 80
Stock lot only:
2
Minimum Order Quantity:
80
Order Increment:
80
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.0692
80
$0.9720
320
$0.9560
560
$0.9340
1,040
$0.9140
2,560
$0.8960
5,040
$0.8840
7,520 +
$0.8790
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!