- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 503SI05DS
503SI05DS
TE Connectivity / Buchanan Brand
Conn Terminal Block 5 POS 10mm Screw RA Cable Mount 16A/Contact Package
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block 5 POS 10mm Screw RA Cable Mount 16A/Contact Package
Search Keywords: 503SI05DS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:503SI05DS
-
Alias/AKA:1-1776301-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:10 mm
-
Number of Circuits:5
-
Maximum Voltage Rating:400 V
-
Maximum Current Rating:16/Contact A
-
Wire Size:12-22 AWG
-
Operating Temperature:-35 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
100
$15.59
200
$9.59
300
$7.59
400 +
$7.44
Click for Quote
Log in
to unlock special pricing