- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 503SI03DS
503SI03DS
TE Connectivity / Buchanan Brand
Conn Fuse Disconnect Terminal Block F 3 POS 10mm Screw Cable Mount 16A/Contact Package
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Conn Fuse Disconnect Terminal Block F 3 POS 10mm Screw Cable Mount 16A/Contact Package
Search Keywords: 503SI03DS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:503SI03DS
-
Alias/AKA:1776301-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:10 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10/Contact A
-
Wire Size:12-22 AWG
-
Operating Temperature:105(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
702
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
10
$13.77
25
$13.74
50
$13.70
100
$13.67
200
$8.42
300
$6.66
400 +
$6.53
Click for Quote
Log in
to unlock special pricing