- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 503SI02DS
TE Connectivity / Buchanan Brand
503SI02DS
Conn Europa Terminal Blocks 4 POS 10mm Screw ST Cable Mount 10A/Contact
View Datasheet Ask the Datasheet Accessories Notify Me
- Terminal Block
- 10.00 mm Centerline
- Number of Circuits = 2
- Wire Range = 0.30-3.00² [22-12] mm [AWG]
- With Wire Protection
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Buchanan Brand |
| Part No: | 503SI02DS |
| Alias/AKA: | 1776301-7 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536100040 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
300 |
| Type: | Europa Terminal Blocks |
| Mounting: | Cable Mount |
| Termination Method: | Screw |
| Pitch: | 10 mm |
| Number of Circuits: | 2 |
| Maximum Voltage Rating: | 250 VAC |
| Maximum Current Rating: | 10/Contact A |
| Wire Size: | 12-22 AWG |
| Operating Temperature: | 105(Max) °C |