- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 503SI01DS
503SI01DS
TE Connectivity / Buchanan Brand
Conn Fuse Block 1 POS Screw ST Panel Mount 10A Package
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Fuse Block 1 POS Screw ST Panel Mount 10A Package
Search Keywords: 503SI01DS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:503SI01DS
-
Alias/AKA:1776301-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Fuse Block
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:N/R
-
Number of Circuits:1
-
Maximum Voltage Rating:400 V
-
Maximum Current Rating:10 A
-
Wire Size:12-22 AWG
-
Operating Temperature:-35 to 100 °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
100
$1.74
300
$1.70
500
$1.67
1,000
$1.63
2,500
$1.60
5,000
$1.31
7,500
$1.29
10,000 +
$1.20
Click for Quote
Log in
to unlock special pricing