- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 501-1627ES
Available Replacements
TE Connectivity / Buchanan Brand
501-1627ES
Conn Shrouded Header HDR 16 POS 2.54mm Solder ST Thru-Hole
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Conn Shrouded Header HDR 16 POS 2.54mm Solder ST Thru-Hole
Search Keywords: 5011627ES
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:501-1627ES
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
19 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:16
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Product Guides
+
Frequently Asked Questions
Is 501-1627ES discontinued?
Yes, 501-1627ES from Te Connectivity / Buchanan Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 501-1627ES?
The recommended replacement for 501-1627ES is 2-1761606-6 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 501-1627ES RoHS compliant?
Yes, 501-1627ES is RoHS compliant.
What is the lead time for 501-1627ES?
The standard lead time for 501-1627ES is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.