Available Replacements
RECOMMENDED REPLACEMENT
Image is representational - see manufacturer specifications

TE Connectivity / Buchanan Brand Authorized Distributor

501-1007E

Conn Ejector Header HDR 10 POS 2.54mm Solder RA Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
TUBE Packaging
Certificate of Compliance
Description +
Conn Ejector Header HDR 10 POS 2.54mm Solder RA Thru-Hole
Product Highlights:
  • Connector Type = Pin Header
  • Low Profile
  • Number of Positions = 10
  • 2.54 x 2.54 mm Centerline, Matrix
  • PCB Mount Angle = Right Angle
Search Keywords: 5011007E
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Buchanan Brand
  • Part No:
    501-1007E
  • Alias/AKA:
    2-1761609-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    26
  • Type:
    Ejector Header
  • Body Orientation:
    Right Angle
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    10
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    1/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 501-1007E discontinued?
Yes, 501-1007E from Te Connectivity / Buchanan Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 501-1007E?
The recommended replacement for 501-1007E is 2-1761609-3 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 501-1007E RoHS compliant?
Yes, 501-1007E is RoHS compliant.
What is the lead time for 501-1007E?
The standard lead time for 501-1007E is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 569
Can Ship immediately
Minimum Order Quantity:
26
Order Increment:
26
ADD TO CART
Price (USD)
Qty
Unit Price
26
$4.43
52
$4.34
104
$4.25
260
$4.13
520
$4.04
1,014
$3.96
2,522 +
$3.84
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!