- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 4WWV-24-008
TE Connectivity / Buchanan Brand
4WWV-24-008
Conn Barrier Strip 24 POS 8.26mm Wire Wrap ST Thru-Hole 20A/Contact Package
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Buchanan Brand |
| Part No: | 4WWV-24-008 |
| Alias/AKA: | 796598-6 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
40 |
| Type: | Barrier Strip |
| Mounting: | Through Hole |
| Termination Method: | Wire Wrap |
| Pitch: | 8.26 mm |
| Number of Circuits: | 24 |
| Maximum Voltage Rating: | 300 V |
| Maximum Current Rating: | 20/Contact A |
| Wire Size: | 14-22 AWG |