- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 4WWV-08-006
4WWV-08-006
TE Connectivity / Buchanan Brand
Conn Barrier Strip 8 POS 8.26mm Wire Wrap ST Cable Mount 20A/Contact Package
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 8 POS 8.26mm Wire Wrap ST Cable Mount 20A/Contact Package
Product Highlights:
- Barrier Strip
- Barrier Style = Single Row, Tri-Barrier
- Block Style = Open Bottom with Standoffs
- 8.26 mm Centerline
- Vertical Mount Angle
Search Keywords: 4WWV08006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:4WWV-08-006
-
Alias/AKA:796598-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Barrier Strip
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Wire Wrap
-
Pitch:8.26 mm
-
Number of Circuits:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Wire Size:12-22 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
125
$11.50
250
$7.07
375
$5.60
500 +
$5.49
Click for Quote
Log in
to unlock special pricing