- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 4PCV-25-006
4PCV-25-006
TE Connectivity / Buchanan Brand
Conn Barrier Strip 25 POS 8.26mm Solder ST Thru-Hole 20A/Contact Package
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Conn Barrier Strip 25 POS 8.26mm Solder ST Thru-Hole 20A/Contact Package
Product Highlights:
- Barrier Strip
- Tri-Barrier Block Series
- Base Style = Raised
- 8.26 mm Centerline
- Number of Levels = Single
Search Keywords: 4PCV25006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:4PCV-25-006
-
Alias/AKA:1-1546158-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
70 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:8.26 mm
-
Number of Circuits:25
-
Maximum Voltage Rating:150 V
-
Maximum Current Rating:20/Contact A
-
Wire Size:12-22 AWG
-
Operating Temperature:105(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
24 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
10
$26.04
250
$25.98
500
$25.92
1,000
$25.85
1,260
$25.79
2,520
$13.17
3,780
$8.97
5,040 +
$8.78
Click for Quote
Log in
to unlock special pricing