Available Replacements
Image is representational - see manufacturer specifications

TE Connectivity / Buchanan Brand Authorized Distributor

4PCV-24

Conn Barrier Strip 24 POS 8.26mm Screw ST Cable Mount 25A/Contact

+ see all

View Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Conn Barrier Strip 24 POS 8.26mm Screw ST Cable Mount 25A/Contact
Search Keywords: 4PCV24
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Buchanan Brand
  • Part No:
    4PCV-24
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Barrier Strip
  • Mounting:
    Cable Mount
  • Gender:
    N/A
  • Termination Method:
    Screw
  • Pitch:
    8.26 mm
  • Number of Circuits:
    24
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    25/Contact A
  • Wire Size:
    12-22 AWG
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 4PCV-24 discontinued?
Yes, 4PCV-24 from Te Connectivity / Buchanan Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 4PCV-24?
The recommended replacement for 4PCV-24 is 4PCV-24-006 from TE Connectivity / Buchanan Brand, available from OnlineComponents.com.
Is 4PCV-24 RoHS compliant?
Yes, 4PCV-24 is RoHS compliant.
What is the lead time for 4PCV-24?
The standard lead time for 4PCV-24 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!