- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 4PCV-09-006
TE Connectivity / Buchanan Brand
4PCV-09-006
Conn Barrier Strip 9 POS 8.26mm Solder ST Thru-Hole 20A/Contact Package
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Conn Barrier Strip 9 POS 8.26mm Solder ST Thru-Hole 20A/Contact Package
Product Highlights:
- Barrier Strip
- Tri-Barrier Block Series
- Base Style = Raised
- 8.26 mm Centerline
- Number of Levels = Single
Search Keywords: 4PCV09006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:4PCV-09-006
-
Alias/AKA:1437649-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
135 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:8.26 mm
-
Number of Circuits:9
-
Maximum Voltage Rating:150 V
-
Maximum Current Rating:25/Contact A
-
Wire Size:12-22 AWG
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 4PCV-09-006 RoHS compliant?
Yes, 4PCV-09-006 is RoHS compliant.
What is the lead time for 4PCV-09-006?
The standard lead time for 4PCV-09-006 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
169
28 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
169
$17.09
338
$9.05
507
$6.37
675 +
$6.24
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT