- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 4PCV-06-391
4PCV-06-391
TE Connectivity / Buchanan Brand
Conn Terminal Block 6 POS 8.25mm Solder ST Thru-Hole 20A/Contact Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Terminal Block 6 POS 8.25mm Solder ST Thru-Hole 20A/Contact Bag
Search Keywords: 4PCV06391
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:4PCV-06-391
-
Alias/AKA:3-1437650-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:8.25 mm
-
Number of Circuits:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:20/Contact A
-
Wire Size:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
700
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
28 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
250
$7.23
500
$7.21
1,250
$7.20
2,500
$3.79
3,750
$2.61
5,000 +
$2.56
Click for Quote
Log in
to unlock special pricing