- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 4PCV-04-006
TE Connectivity / Buchanan Brand
4PCV-04-006
The 4PCV-04-006 is a 4-circuit, Series #4 Tri-Barrier terminal block with a 0.325-inch pitch and vertical printed circuit pins ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Barrier Strip
- Tri-Barrier Block Series
- Base Style = Raised
- 8.26 mm Centerline
- Number of Levels = Single
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Buchanan Brand |
| Part No: | 4PCV-04-006 |
| Alias/AKA: | 6-1437648-7 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
300 |
| Type: | Barrier Strip |
| Mounting: | Through Hole |
| Termination Method: | Solder |
| Pitch: | 8.26 mm |
| Number of Circuits: | 4 |
| Maximum Voltage Rating: | 150 V |
| Maximum Current Rating: | 20/Contact A |
| Wire Size: | 14-22 AWG |