Image is representational - see manufacturer specifications

TE Connectivity / Buchanan Brand Authorized Distributor

4PCV-02-008

Conn Barrier Strip 2 POS 8.26mm Solder ST Thru-Hole 20A/Contact Package

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Conn Barrier Strip 2 POS 8.26mm Solder ST Thru-Hole 20A/Contact Package
Product Highlights:
  • Barrier Strip
  • Tri-Barrier Block Series
  • Base Style = Raised
  • 8.26 mm Centerline
  • Number of Levels = Single
Search Keywords: 4PCV02008
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Buchanan Brand
  • Part No:
    4PCV-02-008
  • Alias/AKA:
    9-1546119-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    300
  • Type:
    Barrier Strip
  • Mounting:
    Through Hole
  • Gender:
    N/A
  • Termination Method:
    Solder
  • Pitch:
    8.26 mm
  • Number of Circuits:
    2
  • Maximum Voltage Rating:
    300 V
  • Maximum Current Rating:
    20/Contact A
  • Wire Size:
    12-22 AWG
  • Operating Temperature:
    105(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 4PCV-02-008 RoHS compliant?
Yes, 4PCV-02-008 is RoHS compliant.
What is the lead time for 4PCV-02-008?
The standard lead time for 4PCV-02-008 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,190
Can Ship immediately
MOQ for In Stock Qty:
150
MOQ for out of Stock Qty:
150
28 Weeks can ship 5/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
150
$2.24
250
$2.23
450
$2.22
900
$1.38
1,350
$1.09
1,800 +
$1.07
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!