Image is representational - see manufacturer specifications

TE Connectivity / Buchanan Brand Authorized Distributor

4PCR-12-006

Conn Barrier Strip 12 POS 8.26mm Solder RA Thru-Hole

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Conn Barrier Strip 12 POS 8.26mm Solder RA Thru-Hole
Search Keywords: 4PCR12006
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Buchanan Brand
  • Part No:
    4PCR-12-006
  • Alias/AKA:
    9-1546119-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Barrier Strip
  • Mounting:
    Through Hole
  • Gender:
    N/A
  • Termination Method:
    Solder
  • Pitch:
    8.26 mm
  • Number of Circuits:
    12
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Wire Size:
    12-22 AWG
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 4PCR-12-006 discontinued?
Yes, 4PCR-12-006 from Te Connectivity / Buchanan Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 4PCR-12-006 RoHS compliant?
Yes, 4PCR-12-006 is RoHS compliant.
What is the lead time for 4PCR-12-006?
The standard lead time for 4PCR-12-006 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 500
Ships today, if you order in
Minimum Order Quantity:
5
ADD TO CART
Price (USD)
Qty
Unit Price
5
$4.75
50
$4.25
100
$4.15
250
$4.07
500
$3.98
1,000
$3.04
2,500
$2.96
5,000 +
$2.50
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!