- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 4PCR-10-008
4PCR-10-008
TE Connectivity / Buchanan Brand
Conn Barrier Strip 10 POS 8.26mm Solder RA Thru-Hole 20A/Contact Package
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 10 POS 8.26mm Solder RA Thru-Hole 20A/Contact Package
Search Keywords: 4PCR10008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:4PCR-10-008
-
Alias/AKA:1546940-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:8.26 mm
-
Number of Circuits:10
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Wire Size:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
150
$14.66
300
$7.76
450
$5.46
600 +
$5.35
Click for Quote
Log in
to unlock special pricing