- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 4DB-R107-07
4DB-R107-07
TE Connectivity / Buchanan Brand
Conn Barrier Strip 7 POS 8.26mm Solder RA Thru-Hole 20A/Contact Package
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Conn Barrier Strip 7 POS 8.26mm Solder RA Thru-Hole 20A/Contact Package
Product Highlights:
- Barrier Strip
- Barrier Style = Single Row, Dual Barrier
- Block Style = Flat
- 8.26 mm Centerline
- Right Angle Mount Angle
Search Keywords: 4DBR10707
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:4DB-R107-07
-
Alias/AKA:6-1437667-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:8.26 mm
-
Number of Circuits:7
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:20/Contact A
-
Wire Size:12-22 AWG
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,720
Can Ship immediately
MOQ for In Stock Qty:
90
MOQ for out of Stock Qty:
90
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
90
$9.11
170
$5.60
255
$4.44
340 +
$4.35
Click for Quote
Log in
to unlock special pricing