- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 4DB-P108-09
TE Connectivity / Buchanan Brand
4DB-P108-09
Conn Barrier Strip 9 POS 8.26mm Solder ST Thru-Hole 20A Package
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Conn Barrier Strip 9 POS 8.26mm Solder ST Thru-Hole 20A Package
Product Highlights:
- Barrier Strip
- Barrier Style = Single Row, Dual Barrier
- Block Style = Flat
- 8.26 mm Centerline
- Vertical Mount Angle
Search Keywords: 4DBP10809
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Buchanan Brand
-
Part No:4DB-P108-09
-
Alias/AKA:3-1437667-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:8.26 mm
-
Number of Circuits:9
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Wire Size:N/A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 4DB-P108-09 RoHS compliant?
Yes, 4DB-P108-09 is RoHS compliant.
What is the lead time for 4DB-P108-09?
The standard lead time for 4DB-P108-09 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
You may purchase all in-stock quantity of 4
Stock lot only:
4
MOQ for In Stock Qty:
24
MOQ for out of Stock Qty:
840
18 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
1
$9.042
24
$8.220
264
$8.200
504
$8.180
840
$8.160
1,680
$4.300
2,520
$2.960
3,360 +
$2.900
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT