Image is representational - see manufacturer specifications

TE Connectivity / Buchanan Brand Authorized Distributor

4DB-P108-08

Conn Barrier Strip 8 POS 8.26mm Solder ST Thru-Hole 20A/Contact Package

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Conn Barrier Strip 8 POS 8.26mm Solder ST Thru-Hole 20A/Contact Package
Product Highlights:
  • Barrier Strip
  • Dual Barrier Block Series
  • Base Style = Flat
  • 8.26 mm Centerline
  • Number of Levels = Single
Search Keywords: 4DBP10808
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Buchanan Brand
Part No: 4DB-P108-08
Alias/AKA: 3-1437667-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 24
Type: Barrier Strip
Mounting: Through Hole
Termination Method: Solder
Pitch: 8.26 mm
Number of Circuits: 8
Wire Size: 12-22 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 4DB-P108-08 RoHS compliant?
Yes, 4DB-P108-08 is RoHS compliant.
What is the lead time for 4DB-P108-08?
The standard lead time for 4DB-P108-08 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 17
Can Ship immediately You may purchase all in-stock quantity of 17
Stock lot only:
17
MOQ for In Stock Qty:
3840
MOQ for out of Stock Qty:
3840
Order Increment:
24
25 Weeks can ship 4/27/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$3.047
3,840 +
$2.770
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!